Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.W.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4347
Product RangeRaptor Max Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.260 |
| 5+ | $348.400 |
| 10+ | $334.560 |
| 25+ | $320.700 |
Price for:Each
Minimum: 1
Multiple: 1
$362.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.W.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4347
Product RangeRaptor Max Series
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain7.96dBi
VSWR8
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product RangeRaptor Max Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
2G/3G/5G/4G /Cellular/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/LNA/QZSS/SBAS/WiFi/MIMO
Frequency Max
7.125GHz
Gain
7.96dBi
Input Power
-
Antenna Polarization
Linear, Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
8
Input Impedance
50ohm
Product Range
Raptor Max Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
