Print Page
1/4-36-SG05-10
Tape, Protection, Silicone Adhesive, Brown, 11.7 mil (0.3 mm), 36 yard, 32.92 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/4-36-SG05-10Copy
Newark Part No.99Y5721
Product RangeSG05-10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $122.910 |
| 8+ | $70.220 |
| 12+ | $68.590 |
| 28+ | $66.950 |
| 52+ | $65.310 |
| 100+ | $59.700 |
| 252+ | $58.510 |
Price for:Each
Minimum: 4
Multiple: 4
$491.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/4-36-SG05-10Copy
Newark Part No.99Y5721
Product RangeSG05-10 Series
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBrown
Total Tape Thickness11.7 mil (0.3 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeSG05-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-10 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
11.7 mil (0.3 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
6.35mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
32.92m
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
SG05-10 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate