Print Page
1.5-36-134-10
Tape, Protection, Silicone Adhesive, 10 mil (0.254 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1.5-36-134-10Copy
Newark Part No.99Y5442
Product Range134-10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $298.030 |
| 5+ | $244.960 |
| 10+ | $236.390 |
| 25+ | $227.810 |
| 50+ | $223.260 |
Price for:Each
Minimum: 1
Multiple: 1
$298.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1.5-36-134-10Copy
Newark Part No.99Y5442
Product Range134-10 Series
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape Colour-
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range134-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-10, is a 10 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 1.5" x 36yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.012
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
33m
Tape Width - Metric
38.1mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
33m
Tape Colour
-
Roll Length - Imperial
36yard
Tape Width - Imperial
1.5"
Product Range
134-10 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate