Print Page
2-36-2042-03
Tape, Protection, Silicone Adhesive, Grey, 3 mil (0.075 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-36-2042-03Copy
Newark Part No.99Y3428
Product Range2042-03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $383.540 |
| 5+ | $382.440 |
| 10+ | $369.050 |
| 25+ | $355.670 |
| 50+ | $348.560 |
Price for:Each
Minimum: 1
Multiple: 1
$383.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-36-2042-03Copy
Newark Part No.99Y3428
Product Range2042-03 Series
Tape TypeProtection
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range2042-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase Skived PTFE film tape 2042-03, is a Gray 4.5 mil industrial grade film tape that provides a thin conformable surface with a low coefficient of friction. When applied, this product creates an excellent release surface suitable for packaging equipment, heat sealing machines, roll coverings on plastic extruders, and guide rails. This product additionally provides high temperature performance, chemical inertness, and non-toxic tape construction.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Gray
- Thickness (inches): 0.0045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
33m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
2042-03 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate