Print Page
3-5-GCA
Tape, High Temperature Silicone Adhesive, Aluminum, Non-Conductive, 6.8 mil (0.17 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No3-5-GCACopy
Newark Part No.99Y6107
Product RangeGCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $55.800 |
| 6+ | $51.630 |
| 10+ | $49.180 |
| 25+ | $46.400 |
| 50+ | $42.920 |
| 100+ | $40.140 |
| 250+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3-5-GCACopy
Newark Part No.99Y6107
Product RangeGCA Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeHigh Temperature Silicone Adhesive
Tape TypeAluminum
Tape Length - Metric4.6m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness6.8 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeGCA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC955 is a high performance heat reflective aluminum backed glass cloth, single coated with a high temperature silicone adhesive.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0068
- Material: Aluminum
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
3"
Product Range
GCA Series
Adhesive Type
High Temperature Silicone Adhesive
Tape Length - Metric
4.6m
Tape Length - Imperial
5yard
Total Tape Thickness
6.8 mil (0.17 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
76.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate