Print Page
6-5-204-10
Tape, Silicone Adhesive, PTFE (Polytetrafluoroethylene), 9.8 mil (0.25 mm), 5 yard, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 6-5-204-10Copy |
| Newark Part No. | 99Y6978 |
| Product Range | 204-10 Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $255.190 |
| 6+ | $233.480 |
| 10+ | $221.470 |
| 26+ | $206.930 |
| 50+ | $191.720 |
| 100+ | $178.440 |
Price for:Each
Minimum: 2
Multiple: 2
$510.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | 6-5-204-10Copy |
| Newark Part No. | 99Y6978 |
| Product Range | 204-10 Series |
| Tape Type | Electrical Insulation |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Tape Colour | - |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 6" |
| Tape Width - Metric | 152.4mm |
| Product Range | 204-10 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TapeCase PTFE film tape 204-10 is a pressure sensitive tape constructed with Skived PTFE film and high temperature silicone adhesive. This tape is used in electrical applications such as coil wraps, separators, transformers, slot liners, and harness wrapping when good insulation and heat resistant properties are needed. They are also used in mechanical applications requiring high temperature resistance, a low friction surface, or a non-stick surface.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.0115
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 152.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Length - Metric | 4.6m |
| Tape Colour | - |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 6" |
| Product Range | 204-10 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |