Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 21+ | $19.960 |
| 25+ | $18.790 |
| 50+ | $17.430 |
| 100+ | $16.110 |
| 250+ | $14.700 |
| 500+ | $13.750 |
Price for:Each
Minimum: 21
Multiple: 21
$419.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM07-18-1.5Copy
Newark Part No.99Y5399
Product RangeM Series
Tape TypeGeneral Purpose
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ApplicationPowder Coating
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGreen
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M-Series is a high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
- Size: 1.5" x 18yd - 1 roll
- Short Length Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
16.46m
Tape Colour
Green
Roll Length - Imperial
18yard
Tape Width - Imperial
1.5"
Product Range
M Series
Adhesive Type
Silicone Adhesive
Tape Application
Powder Coating
Tape Length - Imperial
18yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
38.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
