Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ACC-PYQB-HC05Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 83AK6435 |
| Product Range | PYQ Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.620 |
Price for:Each
Minimum: 10
Multiple: 10
$116.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ACC-PYQB-HC05Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 83AK6435 |
| Product Range | PYQ Series |
| For Use With | TDK-Lambda PY Family DC-DC Converters |
| Accessory Type | Heatsink Kit |
| Product Range | PYQ Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
ACC-PYQB-HC05 is a heatsink kit suitable for use with DC-DC converters of the PY family. All heatsink kit includes the heatsink, thermal pad, and the required mounting material.
- Quarter-brick converter footprint
- Length x width w/o clips is 1.49 x 2.28inch, 0.5inch height
- Longitudinal finstyle, 5.6°C/W thermal impedance
Technical Specifications
| For Use With | TDK-Lambda PY Family DC-DC Converters |
|---|---|
| Product Range | PYQ Series |
| Accessory Type | Heatsink Kit |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
