Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS-200LD-48Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27AJ4543 |
| Product Range | CUS200LD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.820 |
| 5+ | $161.730 |
| 10+ | $156.600 |
| 50+ | $153.940 |
Price for:Each
Minimum: 1
Multiple: 1
$166.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS-200LD-48Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27AJ4543 |
| Product Range | CUS200LD Series |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 124.8W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 2.6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | CUS200LD Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 124.8W |
| Output Current - Output 1 | 2.6A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Product Range | CUS200LD Series |
Alternatives for CUS-200LD-48
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
