Quantity | Price |
---|---|
25+ | $53.240 |
50+ | $50.450 |
Product Information
Product Overview
I6A24008A033V-N00-R is an i6AN series non-isolated DC-DC buck converter with negative output. It is ideal for creating additional negative output voltage rails from a single output 12V or 24V AC-DC or DC-DC power supply. The highly efficient i6A-Nxx series accepts a wide positive DC input and has a wide negative output adjustment range from -3.3V to -30V. It comes with negative or positive logic remote On-Off, remote sense and output trim in a compact 1/16th brick package. It includes overcurrent threshold, overtemperature protection. Application includes industrial, COTS, test, COMM, broadcast, robotics. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 40V, output voltage range from -3.3 to - 30V
- Maximum current is 8A, maximum power is 75W, efficiency range from 90 to 94%
- 1/16th brick pin-out package, high power density, less board area needed
- Longer battery life / less power consumed
- One part supports multiple system voltages
- Low component count with minimal external components, low cost
- Switching frequency is 400KHz
- Operating temperature range from -40°C to 125°C
- 3 years warranty
- Size (L x W x H) is 1.30 x 0.90 x 0.47inch
Technical Specifications
ITE
75W
-30V
Adjustable
40V
33mm
i6A Series
Sixteenth Brick
3.3V
8A
9V
12.1mm
22.9mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate