Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48017A120V-000-R
Newark Part No.47Y9914
Product RangeiQE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $92.680 |
Price for:Each
Minimum: 72
Multiple: 72
$6,672.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48017A120V-000-R
Newark Part No.47Y9914
Product RangeiQE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio-
Output Power Max204W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.83mm
Height11.94mm
Depth57.91mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiQE Series
Product Overview
IQE48017A120V-000-R is an iQE series of isolated DC-DC converter in compact with high-performance industry standard open-frame quarter footprint. The output voltage can be adjusted from -10 to +10% of nominal using the trim connection to accommodate non-standard voltages. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 36 to 75V, output voltage is 12V, maximum current is 17A
- Maximum output power is 204W, efficiency is 93%
- High operating efficiency, reduces heat losses/dissipation in system
- Open frame construction, low profile for height constraint installations
- Reduces heat losses/dissipation in system, low profile for height constraint installations
- Flexible and wide output voltage coverage for various loads
- Constant switching frequency, predictable EMI, monotonic start-up into a prebbias output
- Reliable and stable output in multi-load conditions, switching frequency is 330KHz, 3 years warranty
- Operating temperature range from -40 to 125°C
- Size (L x W x H) is 2.28 x 1.45 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
17A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.94mm
Input Voltage DC Min
36V
Product Range
iQE Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
204W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.83mm
Depth
57.91mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate