Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAE50S48-1R8/V
Newark Part No.10K0377
Product RangePAE50 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $99.580 |
10+ | $95.680 |
25+ | $91.690 |
50+ | $90.150 |
Price for:Each
Minimum: 1
Multiple: 1
$99.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAE50S48-1R8/V
Newark Part No.10K0377
Product RangePAE50 Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DIP
Input Ratio-
Output Power Max36W
No. of Outputs1 Output
Output Voltage - Output 11.8V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.76mm
Height8.5mm
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangePAE50 Series
Product Overview
PAE50S48-1R8/V is a PAE50 series high efficiency eighth brick DC-DC converter. It includes overcurrent and overvoltage protection. Application includes telecommunications, data communications, networking equipment, test equipment, industrial electronics and distributed power architecture. Certified by IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1.
- Input voltage range from 36 to 76VDC, output voltage is 1.8V, maximum current is 20A
- Maximum output power is 36W, efficiency is 87% at full load
- Auto reset (preferred)
- Industry standard package and pinout, output voltage adjustment
- Remote on/off, high efficiency, reduces system heating
- Same pinout as quarter bricks, reduces PCB area
- Meets basic isolation, assists safety approval
- Operating temperature range from -40 to +85°C
- 2 years warranty
- Size (W x H x D) is 0.89 X 0.33 X 2.27inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
36V
Product Range
PAE50 Series
DC / DC Converter Type
Eighth Brick, DIP
Output Power Max
36W
Output Voltage - Output 1
1.8V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.76mm
Depth
57.9mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate