0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
10K0375

RoHS

Each
1+$122.910
10+$118.970
25+$114.880
50+$111.790
ITE
Eighth Brick, DIP
82.5W
1 Output
3.3V
25A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0377

RoHS

Each
1+$113.460
10+$109.520
25+$105.500
50+$103.950
ITE
Eighth Brick, DIP
36W
1 Output
1.8V
20A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0378

RoHS

Each
1+$113.460
10+$109.520
25+$105.500
50+$103.950
ITE
Eighth Brick, DIP
45W
1 Output
2.5V
18A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0380

RoHS

Each
1+$113.460
10+$109.520
25+$105.500
50+$103.950
ITE
Eighth Brick, DIP
50W
1 Output
5V
10A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0373

RoHS

Each
1+$122.910
10+$118.970
25+$114.880
50+$111.790
ITE
Eighth Brick, DIP
54W
1 Output
1.8V
30A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0376

RoHS

Each
1+$122.910
10+$118.970
25+$114.880
50+$111.790
ITE
Eighth Brick, DIP
100W
1 Output
5V
20A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0374

RoHS

Each
1+$122.910
10+$118.970
25+$114.880
50+$111.790
ITE
Eighth Brick, DIP
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0379

RoHS

Each
1+$113.460
10+$109.520
25+$105.500
50+$103.950
ITE
Eighth Brick, DIP
52.8W
1 Output
3.3V
16A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER