Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoATB2012-75011M-T000Copy
Newark Part No.25AM6254
Product RangeATB Series
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.783 |
| 10+ | $0.722 |
| 25+ | $0.696 |
| 50+ | $0.677 |
| 100+ | $0.662 |
| 250+ | $0.640 |
| 1000+ | $0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoATB2012-75011M-T000Copy
Newark Part No.25AM6254
Product RangeATB Series
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss2dB
Phase Difference-
Balun Case Style0805
Frequency Min400MHz
Frequency Max1.8GHz
Product RangeATB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
400MHz
Product Range
ATB Series
Insertion Loss
2dB
Balun Case Style
0805
Frequency Max
1.8GHz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
