Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoB41252A6278M007Copy
Newark Part No.83AH9763
Product RangeB41252
Capacitance2700µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB41252
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current1.94A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.94A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B41252
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

