Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 5+ | $19.450 |
| 10+ | $16.860 |
| 25+ | $16.520 |
| 100+ | $16.180 |
| 500+ | $15.850 |
| 1000+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43642A5567M000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH9783
Product RangeB43642
Capacitance560µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43642
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.64A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.64A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43642
Product Height
45mm
ESR
0.15ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

