Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43660A0707M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1178
Product RangeB43660 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.840 |
| 5+ | $29.120 |
| 10+ | $25.380 |
| 25+ | $23.940 |
| 100+ | $22.480 |
| 500+ | $22.410 |
| 1000+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$32.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43660A0707M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1178
Product RangeB43660 Series
Capacitance700µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43660 Series
Product Diameter25.4mm
Product Height65mm
Lead Spacing10mm
ESR-
Ripple Current2.49A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
2.49A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43660 Series
Product Height
65mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
