Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57358V2473H560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK6503RL
Cut Tape94AK6503
Product RangeB57xxxV2 Series
Your Part Number
3,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.281 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.281 |
| 100+ | $0.196 |
| 250+ | $0.188 |
| 500+ | $0.179 |
| 1000+ | $0.148 |
| 2500+ | $0.147 |
| 5000+ | $0.146 |
| 10000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57358V2473H560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK6503RL
Cut Tape94AK6503
Product RangeB57xxxV2 Series
Thermistor TypeChip
Resistance (25°C)47kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4108K
Thermistor TerminalsWraparound
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
B57xxxV2 Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
B-Constant
4108K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
