Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U5305M062
Newark Part No.99AC8940
Product RangeB58035U Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U5305M062
Newark Part No.99AC8940
Product RangeB58035U Series
Technical Datasheet
Capacitance3µF
Voltage(DC)500V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
3µF
Capacitor Case / Package
SMD
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
