Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290A0618X830Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6242
Product RangeB64290 Series
Your Part Number
1,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 25+ | $1.480 |
| 100+ | $1.160 |
| 250+ | $0.923 |
| 500+ | $0.905 |
| 1000+ | $0.886 |
| 2500+ | $0.868 |
| 5000+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290A0618X830Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6242
Product RangeB64290 Series
Core TypeToroid
Core SizeR25.3/14.8/10
Core Material GradeN30
For Use WithInductors / Transformers
Effective Magnetic Path Length60.07mm
Ae Effective Cross Section Area51.26mm²
Inductance Factor Al4.62µH
Product RangeB64290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
60.07mm
Inductance Factor Al
4.62µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R25.3/14.8/10
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
51.26mm²
Product Range
B64290 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
