Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290L0044X027Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6244
Product RangeB64290 Series
Your Part Number
4,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.541 |
| 25+ | $0.470 |
| 50+ | $0.420 |
| 100+ | $0.376 |
| 500+ | $0.283 |
| 1000+ | $0.241 |
| 2500+ | $0.237 |
Price for:Each
Minimum: 10
Multiple: 10
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0044X027Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6244
Product RangeB64290 Series
Core TypeToroid
Core SizeR12.5/7.5/5
For Use WithInductors / Transformers
Core Material GradeN27
Effective Magnetic Path Length30.09mm
Ae Effective Cross Section Area12.23mm²
Inductance Factor Al1.02µH
Product RangeB64290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
30.09mm
Inductance Factor Al
1.02µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R12.5/7.5/5
Core Material Grade
N27
Ae Effective Cross Section Area
12.23mm²
Product Range
B64290 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
