Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65661D0000R030Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6248
Product RangeB65661 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $4.540 |
| 25+ | $3.890 |
| 50+ | $3.420 |
| 100+ | $3.000 |
| 500+ | $2.910 |
| 1000+ | $2.850 |
| 2500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65661D0000R030Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6248
Product RangeB65661 Series
Core TypeP
Core SizeP22/13
Core Material GradeN30
For Use WithInductors / Transformers
Effective Magnetic Path Length31.6mm
Ae Effective Cross Section Area63mm²
Inductance Factor Al7µH
Product RangeB65661 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
P
Core Material Grade
N30
Effective Magnetic Path Length
31.6mm
Inductance Factor Al
7µH
SVHC
No SVHC (04-Feb-2026)
Core Size
P22/13
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
63mm²
Product Range
B65661 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
