Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72232B0551K001Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.80AK4129
Product RangeB722 HighE Series
Your Part Number
94 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
| 5+ | $33.510 |
| 10+ | $31.450 |
| 25+ | $30.830 |
| 50+ | $30.190 |
| 100+ | $29.560 |
| 250+ | $28.940 |
| 5000+ | $28.310 |
Price for:Each
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72232B0551K001Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.80AK4129
Product RangeB722 HighE Series
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeB722 HighE Series
Clamping Voltage Vc Max1.5kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)620J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
550V
Product Range
B722 HighE Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
620J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
