Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240B0321K001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4130
Product RangeHighE Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.210 |
| 5+ | $49.530 |
| 10+ | $47.850 |
| 25+ | $47.600 |
| 50+ | $47.330 |
| 100+ | $46.380 |
| 250+ | $45.440 |
| 5000+ | $44.490 |
Price for:Each
Minimum: 1
Multiple: 1
$51.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0321K001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4130
Product RangeHighE Series
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeHighE Series
Clamping Voltage Vc Max840V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)640J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
320V
Product Range
HighE Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
640J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
