Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72510X1170K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4434
Product RangeCT0805K17G_X1 X Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.653 |
| 25+ | $0.606 |
| 50+ | $0.567 |
| 100+ | $0.537 |
| 250+ | $0.240 |
| 1000+ | $0.236 |
| 2500+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510X1170K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4434
Product RangeCT0805K17G_X1 X Series
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeCT0805K17G_X1 X Series
Clamping Voltage Vc Max46V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
CT0805K17G_X1 X Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
22V
Clamping Voltage Vc Max
46V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
