Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72530X1450K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4454
Product RangeCT1210K45E2G_X Standard Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.340 |
| 25+ | $1.240 |
| 50+ | $1.070 |
| 100+ | $0.976 |
| 250+ | $0.892 |
| 1000+ | $0.792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530X1450K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4454
Product RangeCT1210K45E2G_X Standard Series
Voltage Rating VAC45V
Voltage Rating VDC59V
Product RangeCT1210K45E2G_X Standard Series
Clamping Voltage Vc Max115V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
45V
Product Range
CT1210K45E2G_X Standard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
1.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
59V
Clamping Voltage Vc Max
115V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
