Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72590X0280S060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4460
Product RangeCT0402S28G_X Standard Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.128 |
| 25+ | $0.122 |
| 50+ | $0.121 |
| 100+ | $0.118 |
| 250+ | $0.107 |
| 1000+ | $0.105 |
| 2500+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590X0280S060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4460
Product RangeCT0402S28G_X Standard Series
Voltage Rating VAC28V
Voltage Rating VDC36V
Product RangeCT0402S28G_X Standard Series
Clamping Voltage Vc Max130V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
28V
Product Range
CT0402S28G_X Standard Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
36V
Clamping Voltage Vc Max
130V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
