Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791G0014A016Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.80AK4631
Product RangeB82791G Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $6.110 |
| 25+ | $5.720 |
| 50+ | $5.300 |
| 100+ | $5.060 |
| 500+ | $4.840 |
| 1000+ | $4.830 |
| 2500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791G0014A016Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.80AK4631
Product RangeB82791G Series
Inductance4.7mH
DC Current Rating100mA
DC Resistance Max0.85ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7mH
DC Resistance Max
0.85ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
100mA
Operating Temperature Min
-40°C
Product Range
B82791G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
