Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.048 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.048 |
| 25+ | $0.046 |
| 50+ | $0.043 |
| 100+ | $0.041 |
| 250+ | $0.035 |
| 1000+ | $0.028 |
| 2500+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X5R1E471K030BACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel79Y4134
Re-Reel94Y9900RL
Cut Tape94Y9900
Product RangeC Series
Capacitance470pF
Ceramic Capacitor Case0201 [0603 Metric]
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Voltage Rating25V
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.6mm
PackagingCut Tape
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Voltage(DC)
25V
Voltage Rating
25V
Dielectric Characteristic
X5R
Product Length
0.6mm
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Ceramic Capacitor Case
0201 [0603 Metric]
Capacitor Case / Package
0201 [0603 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series
Packaging
Cut Tape
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603X5R1E471K030BA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

