Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCHS-UPRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4640
Product RangeCHS Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.620 |
| 5+ | $147.600 |
| 10+ | $140.390 |
| 25+ | $131.670 |
| 50+ | $122.540 |
| 100+ | $114.580 |
Price for:Each
Minimum: 1
Multiple: 1
$160.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCHS-UPRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4640
Product RangeCHS Series
Sensor Output TypeVoltage
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCHS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
4.75V
Sensing Accuracy
3%
Operating Temperature Min
0°C
Product Range
CHS Series
SVHC
No SVHC (25-Jun-2025)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
5.25V
Sensor Mounting
Through Hole
Operating Temperature Max
50°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
