Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12555T-150M-D
Newark Part No.17X1728
Product RangeCLF-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.450 |
25+ | $2.210 |
50+ | $2.150 |
100+ | $2.110 |
250+ | $1.980 |
1000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-150M-D
Newark Part No.17X1728
Product RangeCLF-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeCLF-D Series
Power Inductor Case12.5mm x 12.1mm x 5.5mm
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.031ohm
Product Length
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5.4A
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
Inductance Tolerance
± 20%
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability