Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045T-100M
Newark Part No.17X1757
Product RangeCLF Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-100M
Newark Part No.17X1757
Product RangeCLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeCLF Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF6045T-100M
3 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.038ohm
Product Length
6.2mm
Product Height
4.5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability