Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPST1240P02Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7725
Product RangePST Series
Your Part Number
4,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.970 |
| 100+ | $1.790 |
| 250+ | $1.620 |
| 500+ | $1.470 |
| 1000+ | $1.240 |
| 5000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPST1240P02Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7725
Product RangePST Series
Tones-
Sound Pressure Level (SPL)75dBA
Resonant Frequency-
Transducer MountingSMD
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangePST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
75dBA
Transducer Mounting
SMD
Capacitance
-
IP Rating
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PST Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
