Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4015T-R47M
Newark Part No.48Y4578
Product RangeSPM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4015T-R47M
Newark Part No.48Y4578
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.0244ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.0244ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate