Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403T-200-2P-T210Copy
Newark Part No.83AK8328
Product RangeTCM-T Series
Your Part Number
9,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.231 |
| 25+ | $0.206 |
| 50+ | $0.201 |
| 100+ | $0.196 |
| 250+ | $0.175 |
| 1000+ | $0.166 |
| 2500+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403T-200-2P-T210Copy
Newark Part No.83AK8328
Product RangeTCM-T Series
DC Current Rating35mA
Inductance-
DC Resistance Max3ohm
Product RangeTCM-T Series
Impedance-
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
35mA
DC Resistance Max
3ohm
Impedance
-
Product Length
0.45mm
Product Height
0.23mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
TCM-T Series
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
