Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR68MTAA
Newark Part No.74AK2997
Product RangeTFM-ALMA Series
Technical Datasheet
2,210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.773 |
10+ | $0.674 |
25+ | $0.654 |
50+ | $0.613 |
100+ | $0.571 |
250+ | $0.561 |
1000+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR68MTAA
Newark Part No.74AK2997
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.3A
Product RangeTFM-ALMA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Unshielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.053ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability