Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU10060120T-R10L
Newark Part No.31AJ0143
Product RangeVLBU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $2.920 |
25+ | $2.780 |
50+ | $2.640 |
100+ | $2.480 |
250+ | $2.320 |
1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU10060120T-R10L
Newark Part No.31AJ0143
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)83A
Inductor ConstructionUnshielded
Saturation Current (Isat)137A
Product RangeVLBU Series
Power Inductor Case10mm x 6.0mm x 12mm
DC Resistance Max132µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6.0mm
Product Height12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
132µohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
83A
Saturation Current (Isat)
137A
Power Inductor Case
10mm x 6.0mm x 12mm
Inductance Tolerance
± 15%
Product Width
6.0mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability