Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302515MT-1R5N
Newark Part No.31Y5094
Product RangeVLF-M Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302515MT-1R5N
Newark Part No.31Y5094
Product RangeVLF-M Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.14A
Inductor ConstructionShielded
Saturation Current (Isat)1.84A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (16-Jul-2019)
Alternatives for VLF302515MT-1R5N
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.038ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
3.14A
Saturation Current (Isat)
1.84A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate