Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302515MT-2R2M
Newark Part No.99Y2779
Product RangeVLF-M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302515MT-2R2M
Newark Part No.99Y2779
Product RangeVLF-M Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.71A
Inductor ConstructionShielded
Saturation Current (Isat)1.57A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (16-Jul-2019)
Alternatives for VLF302515MT-2R2M
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
50mohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.71A
Saturation Current (Isat)
1.57A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate