Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF4012AT-220MR51
Newark Part No.26M4836
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF4012AT-220MR51
Newark Part No.26M4836
Product RangeVLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 20%
Product Length3.7mm
Product Width3.5mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for VLF4012AT-220MR51
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.82ohm
Product Length
3.7mm
Product Height
1.2mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate