Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610ET-100M
Newark Part No.17T7713
Product RangeVLS-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.282 |
5000+ | $0.267 |
10000+ | $0.232 |
20000+ | $0.206 |
30000+ | $0.191 |
50000+ | $0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$564.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610ET-100M
Newark Part No.17T7713
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max1.38ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
1.38ohm
Product Length
2mm
Product Height
0.95mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VLS201610ET-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate