Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-100M-1
Newark Part No.31Y5171
Product RangeVLS-HBX-1 Series
Technical Datasheet
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.370 |
10+ | $0.302 |
25+ | $0.297 |
50+ | $0.274 |
100+ | $0.251 |
250+ | $0.247 |
1000+ | $0.205 |
2500+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-100M-1
Newark Part No.31Y5171
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-HBX-1 Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.54ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability