Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5030EX-101M-D
Newark Part No.67AK1383
Product RangeVLS-EX-D Series
Technical Datasheet
2,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.863 |
25+ | $0.739 |
50+ | $0.716 |
100+ | $0.692 |
250+ | $0.594 |
1000+ | $0.520 |
2500+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-101M-D
Newark Part No.67AK1383
Product RangeVLS-EX-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.8ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
730mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability