Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5030EX-3R0N-D
Newark Part No.
Re-Reel67AK1388
Cut Tape67AK1388
Product RangeVLS-EX-D Series
Your Part Number
1,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.845 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.727 |
| 25+ | $0.657 |
| 50+ | $0.641 |
| 100+ | $0.626 |
| 250+ | $0.587 |
| 1000+ | $0.531 |
| 2500+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-3R0N-D
Newark Part No.
Re-Reel67AK1388
Cut Tape67AK1388
Product RangeVLS-EX-D Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.026ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
