Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045AF-220M
Newark Part No.71AH6756
Product RangeVLS-AF Series
Technical Datasheet
Packaging Options
560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.617 |
10+ | $0.518 |
25+ | $0.493 |
50+ | $0.468 |
100+ | $0.443 |
250+ | $0.424 |
1000+ | $0.404 |
2500+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045AF-220M
Newark Part No.71AH6756
Product RangeVLS-AF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeVLS-AF Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-AF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.1A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.108ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for VLS6045AF-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability