Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT3618-2630DT
Newark Part No.62M1282
Product RangeZCAT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT3618-2630DT
Newark Part No.62M1282
Product RangeZCAT Series
Technical Datasheet
Impedance-
Frequency Min50MHz
Frequency Max500MHz
Product RangeZCAT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ZCAT series clamp filter Ferrite Core for use with flat cable and also suitable for electronic musical instruments, video games, copiers and facsimiles. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial
Technical Specifications
Impedance
-
Frequency Max
500MHz
SVHC
No SVHC (17-Jan-2022)
Frequency Min
50MHz
Product Range
ZCAT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
