Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.10H9855
Product RangeAMPLIMITE 109 Series
Also Known As25 POS,ASSY,PLUG,LOW PROF,109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $51.500 |
| 250+ | $49.780 |
| 500+ | $48.060 |
Price for:Each
Minimum: 200
Multiple: 200
$10,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.10H9855
Product RangeAMPLIMITE 109 Series
Also Known As25 POS,ASSY,PLUG,LOW PROF,109
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCCadmium (07-Jul-2017)
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
SVHC
Cadmium (07-Jul-2017)
Technical Docs (3)
Alternatives for 1218124-3
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
