Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322338Copy
Newark Part No.31T9183
Product RangeDiamond Grip StratoTherm Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $3.700 |
Price for:Each
Minimum: 10000
Multiple: 10000
$37,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322338Copy
Newark Part No.31T9183
Product RangeDiamond Grip StratoTherm Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeDiamond Grip StratoTherm Series
Insulator ColourOrange
Insulator Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
Diamond Grip StratoTherm Series
Insulator Material
-
Stud Size - Imperial
#10
Conductor Area CSA
2.62mm²
Insulator Colour
Orange
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 322338
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
