Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34486Copy
Newark Part No.75AJ0054
Product RangeSOLISTRAND
Your Part Number
4,568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.700 |
| 25+ | $1.600 |
| 50+ | $1.450 |
| 100+ | $1.300 |
| 500+ | $1.130 |
| 1000+ | $0.985 |
| 2500+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34486Copy
Newark Part No.75AJ0054
Product RangeSOLISTRAND
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
12AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
