Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5120790-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K7015
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $94.720 |
Price for:Each
Minimum: 360
Multiple: 360
$34,099.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5120790-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K7015
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts100Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows10Rows
Row Pitch2mm
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
10Rows
Contact Material
Copper Alloy
No. of Contacts
100Contacts
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 5120790-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
